Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MVLT80-4000
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
4
Output Voltage:
5,12,-5,-12 V
Maximum Output Current:
10,3,0.8,0.8
Maximum Output Power:
80 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 10A/2A/0.8A/0.8A 80W Medical
Search Keywords:
MVLT804000
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
15
$355.90
$5,338.500
30
$187.83
$5,634.900
45
$129.18
$5,813.100
60
+
$126.59
$7,595.400
Product Guides