help desk software
DATA SHEET

MWLT150-1001

EOS Power

Open Frame DC Power Supply - 150W Medical - Single Output - Screw Terminal - 12V@8.33A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3"

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MWLT150-1001
RoHS:
Yes
HTS:
8504408500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
8.33 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.64(Max) mm
Open Frame DC Power Supply - 150W Medical - Single Output - Screw Terminal - 12V@8.33A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3"
Search Keywords:
MWLT1501001
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$154.77
$154.770
25
$64.03
$1,600.750
50
$60.90
$3,045.000
100
$57.86
$5,786.000
250
$54.89
$13,722.500
500 +
$50.44
$25,220.000
Possible Replacement
LFMWLT150-1001
LFMWLT150-1001
VIEW PRODUCT
Tools/3D Models
Product Guides