MWLT200-1000
EOS PowerOpen Frame DC Power Supply - 200W Medical - Single Output - Screw Terminal - 5V@16.67A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MWLT200-1000
RoHS:
Yes
HTS:
8504408500
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
26 A
Maximum Output Power:
200 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 200W Medical - Single Output - Screw Terminal - 5V@16.67A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
MWLT2001000
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$121.76
$121.760
25
$93.45
$2,336.250
50
$87.45
$4,372.500
100
$82.76
$8,276.000
250
$78.08
$19,520.000
500
+
$73.41
$36,705.000
Product Guides