ULP180-0030
EOS PowerDC Power Supply - 120W/180W (Forced Air) Industrial - 30V@4A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
ULP180-0030
RoHS:
Yes
HTS:
8504409580
COO:
IN
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
30 V
Maximum Output Current:
4(Convection),6(Forced Air) A
Maximum Output Power:
120(Convection),180(Forced Air) W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 19.05 mm
DC Power Supply - 120W/180W (Forced Air) Industrial - 30V@4A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75"
Search Keywords:
ULP1800030
IN STOCK:
4
Can Ship immediately
MOQ for out of Stock Qty:
18
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$215.14
$215.140
10
$204.37
$2,043.700
18
$194.16
$3,494.880
36
$102.79
$3,700.440
54
$72.34
$3,906.360
72
+
$70.89
$5,104.080
Product Guides