Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT100-1002
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
60
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
6.9 A
Maximum Output Power:
100 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Single-OUT 15V 6.9A 100W
Search Keywords:
VLT1001002
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
15
$277.10
$4,156.500
30
$146.70
$4,401.000
45
$103.23
$4,645.350
60
+
$101.17
$6,070.200
Product Guides