Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT100-4002
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
4
Output Voltage:
5,16,-5,-16 V
Maximum Output Current:
12,3,0.8,0.8
Maximum Output Power:
100 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Quad-OUT 5.1V/16V/-4.8V/-15.5V 12A/3A/0.8A/0.8A 100W
Search Keywords:
VLT1004002
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
15
$336.85
$5,052.750
30
$177.78
$5,333.400
45
$122.26
$5,501.700
60
+
$119.82
$7,189.200
Product Guides