help desk software
DATA SHEET

VLT150-4102

EOS Power

AC/DC Power Supply Quad-OUT 5.1V/3.3V/15V/-15V 10A/10A/1A/1A 150W

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
VLT150-4102
RoHS:
No
HTS:
8504408500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
4
Output Voltage:
5,3.3,15,-15 V
Maximum Output Current:
10,10,1,1 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
127 x 79.76 x 26.04 mm
AC/DC Power Supply Quad-OUT 5.1V/3.3V/15V/-15V 10A/10A/1A/1A 150W
Search Keywords:
VLT1504102
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
28 Weeks
Tools/3D Models
Product Guides