Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
WLT150-1303
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.17 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.64 mm
AC/DC Power Supply Single-OUT 24V 4.17A 150W
Search Keywords:
WLT1501303
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$147.21
$147.210
25
$60.90
$1,522.500
50
$59.35
$2,967.500
100
$55.63
$5,563.000
250
$50.44
$12,610.000
500
+
$48.22
$24,110.000
Product Guides