Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
WLT200-1000
RoHS:
Yes
HTS:
8504408500
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
16.67 A
Maximum Output Power:
200 W
Input Connector Type:
Molex Connector
Dimension:
76.2 x 127 x 38.1 mm
AC/DC Power Supply Single-OUT 5V 26A 160W Medical
Search Keywords:
WLT2001000
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$113.51
$113.510
25
$87.11
$2,177.750
50
$81.52
$4,076.000
100
$77.77
$7,777.000
250
$74.17
$18,542.500
500
+
$70.75
$35,375.000
Product Guides