help desk software
DATA SHEET

599E

Erem Tools

ESD side cutter, 115 mm, 67 g, cut capacity (1.6/1 mm/–/–), 599E

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Erem Tools
Part No:
599E
RoHS:
Yes
HTS:
8203206030
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
ESD side cutter, 115 mm, 67 g, cut capacity (1.6/1 mm/–/–), 599E
Search Keywords:
599E
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.00
$80.000
10
$78.40
$784.000
25
$77.60
$1,940.000
50
$76.80
$3,840.000
100 +
$76.00
$7,600.000
Possible Replacement
522N
522N
VIEW PRODUCT
Tools/3D Models
Product Guides