24SW0375
EssentraNatural Nylon Standard Shoulder Washer - Outside Diameter 19.1 mm (0.750 in) - Base Height 1.5 mm (0.060 in) - Base Outside Diameter 12.7 mm (0.500 in) - Compatible Screw Sizes 3/8
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
24SW0375
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Natural Nylon Standard Shoulder Washer - Outside Diameter 19.1 mm (0.750 in) - Base Height 1.5 mm (0.060 in) - Base Outside Diameter 12.7 mm (0.500 in) - Compatible Screw Sizes 3/8
Search Keywords:
24SW0375
IN STOCK:
2,250
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0674
$33.700
2,500
$0.0571
$142.750
7,500
$0.0485
$363.750
25,000
$0.0413
$1,032.500
50,000
$0.0397
$1,985.000
100,000
$0.0383
$3,830.000
150,000
$0.0377
$5,655.000
250,000
+
$0.0371
$9,275.000
CUSTOMERS
ALSO BOUGHT
3006P-1-502ZLF
Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel M...
BK/MDL-40
Small Dimension Fuse - Time Delay - 40A - 250V - Bulk 100Pcs/Pack.
RTE24024
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
PLT1.5I-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 142 mm - 3.6 mm - 35 m...
AT60-202-20141
Nickel-plated, Machined Male Contact, Size 20, 20-22AWG