help desk software

50M025045D016

Essentra

Natural Nylon Slotted Cheese Machine Screw - Thread Size M2.5 X .45 - Thread Length 16.0 mm (0.63 in) - Head Diameter 4.5 mm (0.177 in) - Head Height 1.6 mm (0.063 in)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
50M025045D016
RoHS:
Yes
HTS:
3926906090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Natural Nylon Slotted Cheese Machine Screw - Thread Size M2.5 X .45 - Thread Length 16.0 mm (0.63 in) - Head Diameter 4.5 mm (0.177 in) - Head Height 1.6 mm (0.063 in)
Search Keywords:
50M025045D016
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0592
$59.200
5,000
$0.0467
$233.500
10,000
$0.0446
$446.000
25,000
$0.0396
$990.000
50,000
$0.0380
$1,900.000
100,000
$0.0365
$3,650.000
150,000
$0.0359
$5,385.000
250,000 +
$0.0354
$8,850.000
Tools/3D Models