FTH-14S-01-M
EssentraCable Tie Mount - Screw Mounting - 0.098 to 0.300 in (2.5 to 7.6 mm) Compatible Cable Tie Width Range - 0.26 in (6.6 mm) Hole Diameter - 0.490 in (12.4 mm) Outside Diameter - 0.390 in (9.9 mm) Overall Height - 0.880 in (22.4 mm) Overall Length - 0.620 in
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-14S-01-M
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Flat Tie Holder
Color:
Natural
Body Material:
Nylon 6/6
The FTH-14S-01-M cable tie mount can be mounted with a screw or snap rivet while the cradle design provides stability for the bundle.
Search Keywords:
FTH14S01M
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4978
$24.890
500
$0.3746
$187.300
1,000
$0.3442
$344.200
3,000
$0.3055
$916.500
5,000
$0.3009
$1,504.500
8,000
$0.2964
$2,371.200
15,000
$0.2920
$4,380.000
25,000
+
$0.2876
$7,190.000
Tools/3D Models