help desk software
DATA SHEET

PCC-12

Essentra

Wire Clip - Adhesive, Flexible Steel, Vinyl Coating, White, 19.0 mm x 19.0 mm Base, 40.0 mm Arm Length

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
PCC-12
RoHS:
Yes
HTS:
3926908500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Clamp
Body Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued
Wire Clip - Adhesive, Flexible Steel, Vinyl Coating, White, 19.0 mm x 19.0 mm Base, 40.0 mm Arm Length
Search Keywords:
PCC12
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
100
Available in less than min:
6
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.397
$1.397
100
$1.270
$127.000
200
$1.210
$242.000
300
$1.080
$324.000
400 +
$1.030
$412.000
Tools/3D Models
Product Guides