help desk software

SOF-15126

Essentra

Screw-On Feet - Base Diameter - 22.6 mm (0.890 in) - Base Height - 18.4 mm (0.724 in) - Base Material - Rubber - Base Shape - Round

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SOF-15126
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Screw-On Feet - Base Diameter - 22.6 mm (0.890 in) - Base Height - 18.4 mm (0.724 in) - Base Material - Rubber - Base Shape - Round
Search Keywords:
SOF15126
IN STOCK: 900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.669
$166.900
300
$1.599
$479.700
500
$1.528
$764.000
1,000
$0.840
$840.000
2,500
$0.798
$1,995.000
5,000
$0.685
$3,425.000
7,500
$0.674
$5,055.000
10,000 +
$0.664
$6,640.000
Tools/3D Models