help desk software
DATA SHEET

SPN-11

Essentra

Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 17.5 mm (0.688 in) - Cold-Rolled Steel

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SPN-11
RoHS:
Yes
COO:
HK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Style:
Clamp1978
Body Material:
Steel1966
Color:
N/A
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 17.5 mm (0.688 in) - Cold-Rolled Steel
Search Keywords:
SPN11
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.2108
$30.270
250
$0.9838
$245.950
500
$0.9397
$469.850
1,000
$0.8994
$899.400
2,500
$0.8471
$2,117.750
5,000
$0.4659
$2,329.500
7,500
$0.4535
$3,401.250
10,000 +
$0.4467
$4,467.000
Tools/3D Models
Product Guides