help desk software

SVF-1

Essentra

Screw-On Feet - Base Height - 8.1 mm (0.32 in) - Overall Diameter - 38.1 mm (1.500 in) - Base Shape - Round - Color - Black

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SVF-1
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Bag
Screw-On Feet - Base Height - 8.1 mm (0.32 in) - Overall Diameter - 38.1 mm (1.500 in) - Base Shape - Round - Color - Black
Search Keywords:
SVF1
IN STOCK: 879
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.3519
$140.760
800
$0.3416
$273.280
2,800
$0.3143
$880.040
5,200
$0.3023
$1,571.960
7,600
$0.2978
$2,263.280
10,000
$0.2933
$2,933.000
15,200
$0.2889
$4,391.280
25,200 +
$0.2846
$7,171.920
Tools/3D Models