VCC-83535
EssentraScrew Mount, Adjustable Cable Clamp - Overall Length - 35 mm (1.378 in) - Hole Diameter - 3.5 mm (0.138 in) - Compatible Cable Diameter Range - 7.9 mm (0.311 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
VCC-83535
RoHS:
Yes
HTS:
3926908500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Steel
Color:
N/A
Screw Mount, Adjustable Cable Clamp - Overall Length - 35 mm (1.378 in) - Hole Diameter - 3.5 mm (0.138 in) - Compatible Cable Diameter Range - 7.9 mm (0.311 in)
Search Keywords:
VCC83535
IN STOCK:
1,546
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6240
$31.200
500
$0.5070
$253.500
1,000
$0.4843
$484.300
3,000
$0.4570
$1,371.000
5,000
$0.4445
$2,222.500
8,000
$0.4327
$3,461.600
10,000
$0.4262
$4,262.000
15,000
+
$0.4198
$6,297.000
Tools/3D Models
Product Guides