235DM-1LP11-000
ETRI / Rosenberg / EcofitDC Fan Ball Bearing 12V 3.1W 2300RPM 94.93CFM 38dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
235DM-1LP11-000
RoHS:
No
HTS:
8414596090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Category:
DC Fan
Dimension:
120 x 120 x 80 mm
Voltage Rating:
12 V
Power Rating:
3.1 W
Maximum Airflow:
95 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 3.1W 2300RPM 94.93CFM 38dB Flange Mount
Search Keywords:
235DM1LP11000
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides