FGN172-2
ETRI / Rosenberg / EcofitThrml Mgmt Access Finger Guard 172mm Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
FGN172-2
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Guard
Material:
Carbon Steel Wire
Color:
Chrome
Fits Fan Size:
172 mm
Family:
FGN172
Operating Temperature:
N/A
Dimension:
167.1 x 167.1 x 6.35 mm
Life Cycle:
Discontinued
The ETRI/ROSENBERG FGN172-2 is a thermal management access finger guard designed specifically for effective heat dissipation in electronic enclosure systems. With a compact size of 172mm and a robust steel construction, this finger guard ensures optimal airflow while providing reliable protection against accidental contact with internal components. Engineered for efficient thermal management, it facilitates proper ventilation, reducing the risk of overheating and ensuring enhanced performance and longevity of electronic devices. Upgrade your enclosure system with the ETRI/ROSENBERG FGN172-2 for efficient and safe thermal management.
Search Keywords:
FGN1722
CUSTOMERS
ALSO BOUGHT
531002B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 13.4°C/W Black Anodized
M39024/10-05
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Green
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base
MOX300002006JE
Res Thick Film 200M Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy AXL
P120-08N
8 Inch DVI to VGA Cable Adapter DVI-I Dual Link M to HD15 F 8" | Tripp Lite P120-08N