EYECAP-SIT(A)1.5GR
EyeCap InternationalInsulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 1.5mm² - Grey.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)1.5GR
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
The EYECAP-SIT(A)1.5GR from EyeCap International is type A, SIT insulated terminal cap for solderless terminal lugs. This grey color insulated terminal cap has size of 1.5mm² and length of 13.70mm.
Search Keywords:
EYECAPSITA15GR
IN STOCK:
1,402
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3269
$32.690
500
$0.2742
$137.100
3,000
$0.2429
$728.700
5,000
$0.2392
$1,196.000
8,000
$0.2329
$1,863.200
25,000
$0.2237
$5,592.500
50,000
+
$0.2203
$11,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
031-8717-122
Trident-Neptune - APK Power Contact - Tin - Socket - 14-12AWG (2.5-4.00mm2) - 100/Bag
Z5.523.5153.0
Connector Accessories End Clamp
EKXG401ELL151MM40S
Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 985mA 10000h 105°C Bulk
TY23M
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive B...