help desk software
DATA SHEET

4408AQ-812J-04

Fastron

High Q Transponder Chip Inductor - 8.10mH ±5% - Q: 41@125kHz

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fastron
Part No:
4408AQ-812J-04
RoHS:
Yes
HTS:
8504508000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
High Q Transponder Chip Inductor - 8.10mH ±5% - Q: 41@125kHz
Search Keywords:
4408AQ812J04
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$1.814
$1,360.500
1,500
$1.116
$1,674.000
2,250
$0.884
$1,989.000
3,000 +
$0.866
$2,598.000
Tools/3D Models
Product Guides