Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
60327R
RoHS:
Yes
HTS:
8536908085
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Fuse Block
Mounting:
Screw Mount
Termination Type:
Clip
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Block 30A 600V Clip Screw Mount
Search Keywords:
60327R
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$53.01
$53.010
5
$47.30
$236.500
10
$45.89
$458.900
25
$43.92
$1,098.000
50
$42.12
$2,106.000
100
$40.99
$4,099.000
250
+
$40.38
$10,095.000
Product Guides