Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A15QS15-2
RoHS:
Yes
HTS:
8536100040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Protective
Fuse Size:
10 x 38 mm
Acting:
Fast
Current Rating:
15 A
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
150 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Protective Fast Acting 15A 150V Holder Cartridge 10 X 38mm
Search Keywords:
A15QS152
IN STOCK:
0
On Order:
30
can ship 1/2/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$19.41
$194.100
30
$18.83
$564.900
50
$18.28
$914.000
100
$17.28
$1,728.000
250
$16.82
$4,205.000
500
$16.57
$8,285.000
1,000
+
$16.17
$16,170.000
Product Guides