Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A480T3E
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Miniature
Fuse Size:
20.6 x 143 mm
Acting:
N/A
Current Rating:
3 A
Maximum AC Voltage Rating:
4800 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Fiberglass
Mounting:
Holder
Fuse Miniature 3A 4800V Holder Cartridge 20.6 X 143mm Fiberglass
Search Keywords:
A480T3E
IN STOCK:
0
On Order:
1
can ship 5/26/25
Minimum Order:
2
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$250.041
$250.041
2
$227.310
$454.620
4
$223.900
$895.600
6
$220.550
$1,323.300
10
$217.240
$2,172.400
26
+
$213.980
$5,563.480
Product Guides