Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A70QS25-14F
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Blade6209
Fuse Size:
14 X 516191mm
Acting:
N/A
Current Rating:
25 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
700 V
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Fuse 25A 690V Cylinder
Search Keywords:
A70QS2514F
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$43.69
$43.690
5
$38.99
$194.950
10
$37.83
$378.300
30
$36.20
$1,086.000
50
$34.72
$1,736.000
100
$33.79
$3,379.000
250
+
$33.28
$8,320.000
Product Guides