Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A70QS25-14FI
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Type:
Miniature
Fuse Size:
14 x 51 mm
Acting:
N/A
Current Rating:
25 A
Maximum AC Voltage Rating:
760 V
Maximum DC Voltage Rating:
700 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Miniature 25A 760V Holder Cartridge 14 X 51mm CSA/UL
Search Keywords:
A70QS2514FI
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$43.92
$43.920
5
$39.48
$197.400
10
$38.38
$383.800
30
$36.85
$1,105.500
50
$35.45
$1,772.500
100
$34.57
$3,457.000
250
+
$34.05
$8,512.500
Product Guides