help desk software
DATA SHEET

GDL-V8

Ferraz Shawmut

Fuse Miniature Slow Blow Acting 8A 250V Axial 6.35 X 31.75mm Glass

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GDL-V8
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Miniature Slow Blow Acting 8A 250V Axial 6.35 X 31.75mm Glass
Search Keywords:
GDLV8
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.904
$2.904
10
$2.640
$26.400
100
$2.170
$217.000
250
$2.080
$520.000
500
$2.020
$1,010.000
1,000
$1.920
$1,920.000
2,500
$1.870
$4,675.000
5,000
$1.830
$9,150.000
7,500 +
$1.800
$13,500.000
Tools/3D Models
Product Guides