help desk software
DATA SHEET

ST4803PDG

Ferraz Shawmut

SURGE-TRAP MODULAR SPD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ST4803PDG
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Fuse Size:
N/A
Acting:
N/A
Current Rating:
N/A
Maximum AC Voltage Rating:
480 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
DIN Rail6197
SURGE-TRAP MODULAR SPD
Search Keywords:
ST4803PDG
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$405.68
$405.680
3
$399.59
$1,198.770
5
$393.60
$1,968.000
10 +
$384.04
$3,840.400
Tools/3D Models
Product Guides