Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
VSP10-R
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
N/A
Fuse Size:
10.5 x 30.9 mm
Acting:
N/A
Current Rating:
10000 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Fuse 10000A 600V
Search Keywords:
VSP10R
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$29.08
$727.000
50
$17.90
$895.000
75
$14.17
$1,062.750
100
+
$13.89
$1,389.000
Product Guides