Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
323
RoHS:
Yes
HTS:
9030310000
COO:
CN
ECCN:
3A992
Supplier Standard Pack:
1
Family:
320
Dimension:
75 x 34 mm
True-RMS Clamp Meter
Search Keywords:
323
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$173.99
$173.990
3
$167.03
$501.090
5
+
$160.07
$800.350
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
T5-600-USA
Infrared Thermometer, Electrical Tester And Voltage Detector Kit
771
Milliamp Process Clamp Meter
DP-200
Antistatic Desolder Pump
SL500
Solder Iron 120V - 50W - 1000°F - w/7760 Handle - 37UG Heater - PL133 Tip
V23132A2001B200
Electromechanical Relay 12VDC 37Ohm 130A SPST-NO Flange High Current Relay