help desk software
DATA SHEET

FLUKE-279FC-I/B

Fluke

Thermal Multimeter - 80 x 60 - 36° x 27° - 1 A to 2500 A - 600 mV to 1000 V.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
FLUKE-279FC-I/B
Alias/AKA:
4989200
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Data Hold:
No
Diode Test:
Yes
Display Type:
LCD
Continuity Test:
Yes
Family:
Fluke 279 FC
Display Digits:
N/A
Wireless TRMS thermal multimeter with iFlex and extra battery. It features an integrated thermal imager which reveals electrical issues rapidly from a safe distance. The thermal multimeter help to locate, repair, validate and report many electrical issues
Search Keywords:
FLUKE279FCIB
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$1,449.99
$1,449.990
Tools/3D Models
Product Guides