Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E35RG63224LW2M350-C
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Size Diagonal:
3.5"
Resolution Standard:
QVGA
Display Format:
320 x 240
Display Color:
16.7M
Viewing Angle:
+45/-45, +15/-35
Typical Brightness:
350cd/m2 (Min)
Typical Contrast Ratio:
300
Interface:
16/18/24 Bit RGB GB
Backlight:
LED - White
Touchscreen:
Capacitive - 1 Touch Point + Gestures
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
Diagonal Size: 3.5 Inches, Module Size: 86.84x74.84mm, Viewing Area: 70.08x52.56mm, Resolution: 320x240, Display Type: TN, Interface: 16/18/24-Bit RGB, Brightness: 350 Nits, Touch Panel: Capacitive, CTP Controller: FT6236, Operating Temperature: -20C to 7