Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E43RG54880LWAM400-C
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Size Diagonal:
4.3"
Resolution Standard:
Not App
Display Format:
480 x 800
Display Color:
16.7M
Viewing Angle:
+80/-80, +80/-80
Typical Brightness:
400cd/m2 (Min)
Typical Contrast Ratio:
800
Interface:
3 Wire SPI, 16/18/24Bit RGB GB
Backlight:
LED - White
Touchscreen:
Capacitive - 5 Touch Points
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
Diagonal Size: 4.3 Inches, Module Size: 69.16x120.05mm, Viewing Area: 57.76x95.2mm, Resolution: 480x800, Display Type: IPS, Interface: 3-SPI+16/18/24-Bit RGB, Brightness: 400 Nits, Touch Panel: Capacitive, CTP Controller: GT911, Operating Temperature: -20