help desk software
DATA SHEET

G132ALGFGSB6WTCCXAL

Focus LCDs

128x32 FSTN Blue Graphic LCD

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
G132ALGFGSB6WTCCXAL
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Display Format:
128 x 32
Resolution Standard:
Not App
LCD Type:
FSTN
Display Mode:
Transflective (+)
Data Color:
Black
Background Color:
Blue
Backlight:
LED - Blue
Active Area:
31.98 x 7.98 mm
Dimension:
41.4 x 24.3 x 4.09 mm
Interface:
4-Bit SPI
Supply Voltage:
3 V
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Module Size: 41.4x24.3mm, Viewing Area: 36x12mm, Resolution: 128x32, Display Type: FSTN Positive, Polarizer: Transflective, LED Backlight Color: Blue, Operating Temperature: -20C to 70C. RoHS Compliant
Search Keywords:
G132ALGFGSB6WTCCXAL
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.21
$56.050
25
$10.16
$254.000
50
$9.70
$485.000
100
$9.42
$942.000
250
$8.90
$2,225.000
500
$8.67
$4,335.000
1,000 +
$8.54
$8,540.000
Tools/3D Models