AR22E0R-11B
Fuji ElectricSwitch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22E0R-11B
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Extended Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 98.5 mm
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR22E0R11B
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.16
$75.800
25
$13.73
$343.250
50
$13.12
$656.000
100
$12.56
$1,256.000
250
$12.04
$3,010.000
500
$11.72
$5,860.000
1,000
+
$11.54
$11,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AR22E0R-10R
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
AR22F0R-11W
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
AR22M0R-01B
Switch Push Button N.C. SPST Mushroom Button Momentary Contact Screw Panel Mount