help desk software
DATA SHEET

AR30E0L-01E3Y

Fuji Electric

Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30E0L-01E3Y
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Extended Round Button
Illumination:
Yellow,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
41 x 41 x 119.5 mm
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
Search Keywords:
AR30E0L01E3Y
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.29
$35.290
5
$31.49
$157.450
10
$31.02
$310.200
25
$29.67
$741.750
50
$28.04
$1,402.000
100
$27.62
$2,762.000
250 +
$26.93
$6,732.500
Tools/3D Models
Product Guides