Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW100EAG-2P060
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
60 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal Magnetic 2Pole 60A 690VAC/250VDC
Search Keywords:
BW100EAG2P060
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$134.29
$134.290
5
$124.27
$621.350
10
$118.94
$1,189.400
25
$114.05
$2,851.250
50
$111.01
$5,550.500
75
$109.35
$8,201.250
100
+
$107.71
$10,771.000
Product Guides