BW100EAG-3P050
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 50A 690VAC/250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW100EAG-3P050
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC BW100EAG-3P050 is a high-quality circuit breaker designed for reliable and efficient protection in electrical systems. This thermal magnetic 3-pole breaker is rated for 50A and can handle voltage fluctuations up to 690VAC and 250VDC. With its robust construction and advanced technology, this circuit breaker offers superior performance and durability. Whether used in industrial, commercial, or residential applications, the FUJI ELECTRIC BW100EAG-3P050 provides essential protection against overloads and short circuits, ensuring the safety and longevity of your electrical equipment.
Search Keywords:
BW100EAG3P050
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$134.29
$134.290
5
$124.27
$621.350
10
$118.94
$1,189.400
25
$114.05
$2,851.250
50
$111.01
$5,550.500
75
$109.35
$8,201.250
100
+
$107.71
$10,771.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BW32AAG-2P005
Circuit Breaker Hydraulic Magnetic 2Pole 5A 500VAC
BW50EAG-3P015
Circuit Breaker Hydraulic Magnetic 3Pole 15A 690VAC/250VDC
BW50EAG-3P040
Circuit Breaker Hydraulic Magnetic 3Pole 40A 690VAC/250VDC
RSP-320-24
AC/DC Power Supply - 1 Output - 24V@13.4A - 321.6W.
LRS-75-24
AC/DC Power Supply - 1 Output - 24V@3.2A - 76.8W.