Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW32AAG-2P020
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
500 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 20A 500VAC
Search Keywords:
BW32AAG2P020
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$42.12
$42.120
5
$37.86
$189.300
10
$36.80
$368.000
25
$35.81
$895.250
50
$33.99
$1,699.500
100
$33.15
$3,315.000
250
+
$32.65
$8,162.500
Product Guides