Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50AAG-2P020
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
500 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 20A 500VAC
Search Keywords:
BW50AAG2P020
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$73.50
$73.500
5
$65.58
$327.900
10
$63.63
$636.300
25
$58.40
$1,460.000
50
$57.52
$2,876.000
100
$56.66
$5,666.000
250
+
$54.65
$13,662.500
Product Guides