Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50EAG-3P005
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 5A 690VAC/250VDC
Search Keywords:
BW50EAG3P005
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$98.00
$98.000
5
$90.69
$453.450
10
$88.06
$880.600
25
$83.23
$2,080.750
50
$81.01
$4,050.500
100
$79.80
$7,980.000
250
+
$77.90
$19,475.000
Product Guides