Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW50SAG-3P040
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 40A 690VAC/250VDC
Search Keywords:
BW50SAG3P040
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$215.24
$215.240
3
$212.01
$636.030
5
$208.83
$1,044.150
10
$205.70
$2,057.000
25
+
$200.89
$5,022.250
Product Guides