Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW630RAGU-3P600
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
600 A
Terminal Design:
Flat
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal Magnetic 3Pole 600A 690VAC/250VDC
Search Keywords:
BW630RAGU3P600
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$2,408.49
$2,408.490
3
$2,283.37
$6,850.110
5
+
$2,249.12
$11,245.600
Product Guides