Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
CP33FS/3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 3Pole 3A 240VAC
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$129.86
$129.860
10
$119.83
$1,198.300
25
+
$111.02
$2,775.500
Product Guides