EW125JAGU-3P075B
Fuji ElectricCircuit Breaker Thermal Magnetic 3Pole 75A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW125JAGU-3P075B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
75 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC Circuit Breaker EW125JAGU-3P075B is a high-quality thermal magnetic circuit breaker designed for efficient and reliable protection in various electrical systems. With a 3-pole configuration and a rating of 75A at 440VAC, this circuit breaker offers excellent performance and durability.The thermal magnetic technology provides a combination of thermal protection against overloads and magnetic protection against short circuits, ensuring safe and efficient operation of the electrical system. This circuit breaker is suited for a wide range of applications, including commercial buildings, industrial settings, and residential installations.The FUJI ELECTRIC EW125JAGU-3P075B features a compact and rugged design, making it easy to install and maintain. It is also equipped with high-quality components that are built to last, ensuring long-term reliability and trouble-free operation.Whether you are upgrading an existing electrical system or building a new one, the FUJI ELECTRIC Circuit Breaker EW125JAGU-3P075B is the ideal choice for providing reliable and efficient protection. Invest in this top-quality circuit breaker to safeguard your electrical system and ensure the safety of your equipment and personnel.
Search Keywords:
EW125JAGU3P075B
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$902.97
$902.970
3
$889.42
$2,668.260
5
$866.85
$4,334.250
10
+
$853.85
$8,538.500
Product Guides