Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW32AAG-3P005B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 5A 230VAC
Search Keywords:
EW32AAG3P005B
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$134.97
$134.970
5
$124.89
$624.450
10
$119.54
$1,195.400
25
$114.63
$2,865.750
50
$111.57
$5,578.500
75
$109.90
$8,242.500
100
+
$108.25
$10,825.000
Product Guides