Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW32EAG-3P030B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 30A 440VAC
Search Keywords:
EW32EAG3P030B
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$150.87
$150.870
5
$139.61
$698.050
10
$133.63
$1,336.300
25
$128.14
$3,203.500
50
$124.72
$6,236.000
75
$122.85
$9,213.750
100
+
$121.01
$12,101.000
Product Guides