Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50AAG-3P005A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 5A 230VAC
Search Keywords:
EW50AAG3P005A
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$154.19
$154.190
5
$142.69
$713.450
10
$136.57
$1,365.700
25
$130.96
$3,274.000
50
$127.47
$6,373.500
75
$125.55
$9,416.250
100
+
$123.67
$12,367.000
Product Guides