Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50EAG-3P050A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 50A 440VAC
Search Keywords:
EW50EAG3P050A
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$186.33
$186.330
3
$183.53
$550.590
5
$180.78
$903.900
10
$178.07
$1,780.700
25
+
$173.91
$4,347.750
Product Guides